


BSS123LT1G | |
|---|---|
DigiKey Part Number | BSS123LT1GOSTR-ND - Tape & Reel (TR) BSS123LT1GOSCT-ND - Cut Tape (CT) BSS123LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123LT1G |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS123LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09800 € | 9,80 € |
| 500 | 0,07216 € | 36,08 € |
| 1.000 | 0,06379 € | 63,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04963 € | 148,89 € |
| 6.000 | 0,04460 € | 267,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |







