
BSS123TA | |
|---|---|
DigiKey Part Number | BSS123TR-ND - Tape & Reel (TR) BSS123CT-ND - Cut Tape (CT) BSS123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123TA |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123TA Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 100mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS123 | onsemi | 229.156 | BSS123NCT-ND | 0,30000 € | Direct |
| BSS123_R1_00001 | Panjit International Inc. | 13.768 | 3757-BSS123_R1_00001CT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17100 € | 17,10 € |
| 500 | 0,12814 € | 64,07 € |
| 1.000 | 0,11429 € | 114,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09666 € | 289,98 € |
| 6.000 | 0,08778 € | 526,68 € |
| 9.000 | 0,08325 € | 749,25 € |
| 15.000 | 0,07816 € | 1.172,40 € |
| 21.000 | 0,07514 € | 1.577,94 € |
| 30.000 | 0,07221 € | 2.166,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |








