BSC152N10NSFGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.542
Unit Price: 1,70000 €
Datasheet

Direct


onsemi
In Stock: 15.776
Unit Price: 4,58000 €
Datasheet

Similar


onsemi
In Stock: 9.547
Unit Price: 3,51000 €
Datasheet

Similar


onsemi
In Stock: 3.128
Unit Price: 3,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.925
Unit Price: 1,70000 €
Datasheet
N-Channel 100 V 9.4A (Ta), 63A (Tc) 114W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC152N10NSFGATMA1

DigiKey Part Number
BSC152N10NSFGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC152N10NSFGATMA1
Description
MOSFET N-CH 100V 9.4A/63A TDSON
Customer Reference
Detailed Description
N-Channel 100 V 9.4A (Ta), 63A (Tc) 114W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 72µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
114W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes