


FDMS86150 | |
|---|---|
DigiKey Part Number | FDMS86150TR-ND - Tape & Reel (TR) FDMS86150CT-ND - Cut Tape (CT) FDMS86150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86150 |
Description | MOSFET N CH 100V 16A POWER56 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Ta), 60A (Tc) 2.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.85mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4065 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,07800 € | 30,78 € |
| 100 | 2,19410 € | 219,41 € |
| 500 | 1,94610 € | 973,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51423 € | 4.542,69 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |






