
BSC0904NSIATMA1 | |
|---|---|
DigiKey Part Number | BSC0904NSIATMA1TR-ND - Tape & Reel (TR) BSC0904NSIATMA1CT-ND - Cut Tape (CT) BSC0904NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0904NSIATMA1 |
Description | MOSFET N-CH 30V 20A/78A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 78A (Tc) 2.5W (Ta), 37W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0904NSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC0502NSIATMA1 | Infineon Technologies | 22.776 | BSC0502NSIATMA1CT-ND | 1,43000 € | MFR Recommended |
| CSD17301Q5A | Texas Instruments | 12.810 | 296-25795-1-ND | 2,16000 € | Similar |
| CSD17305Q5A | Texas Instruments | 0 | 296-25855-1-ND | 1,44000 € | Similar |
| CSD17306Q5A | Texas Instruments | 3.274 | 296-25856-1-ND | 1,82000 € | Similar |
| CSD17501Q5A | Texas Instruments | 0 | 296-28437-1-ND | 2,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66100 € | 6,61 € |
| 100 | 0,43440 € | 43,44 € |
| 500 | 0,33686 € | 168,43 € |
| 1.000 | 0,30545 € | 305,45 € |
| 2.000 | 0,27902 € | 558,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25041 € | 1.252,05 € |
| 10.000 | 0,23273 € | 2.327,30 € |
| 15.000 | 0,22373 € | 3.355,95 € |
| 25.000 | 0,21362 € | 5.340,50 € |
| 35.000 | 0,20971 € | 7.339,85 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |









