MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSC080N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC080N03LSGATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC080N03LSGATMA1 |
Description | MOSFET N-CH 30V 14A/53A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 53A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC080N03LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC080N03MSGATMA1 | Infineon Technologies | 719.667 | BSC080N03MSGATMA1CT-ND | 1,04000 € | MFR Recommended |
| FDMS8680 | onsemi | 790 | FDMS8680CT-ND | 2,32000 € | Direct |
| CSD16410Q5A | Texas Instruments | 4.839 | 296-24254-1-ND | 1,20000 € | Similar |
| CSD17302Q5A | Texas Instruments | 17.413 | 296-25854-1-ND | 1,52000 € | Similar |
| CSD17307Q5A | Texas Instruments | 169.469 | 296-25857-1-ND | 1,10000 € | Similar |














