Similar



BSC0303LSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC0303LSATMA1TR-ND - Tape & Reel (TR) 448-BSC0303LSATMA1CT-ND - Cut Tape (CT) 448-BSC0303LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0303LSATMA1 |
Description | TRENCH >=100V PG-TDSON-8 |
Customer Reference | |
Detailed Description | N-Channel 120 V 68A (Tc) 114W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 34A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 72µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 60 V |
FET Type | Power Dissipation (Max) 114W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 120 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC120N12LSGATMA1 | Infineon Technologies | 2.367 | 448-BSC120N12LSGATMA1CT-ND | 2,86000 € | Similar |


