
BSC120N12LSGATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC120N12LSGATMA1TR-ND - Tape & Reel (TR) 448-BSC120N12LSGATMA1CT-ND - Cut Tape (CT) 448-BSC120N12LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC120N12LSGATMA1 |
Description | TRENCH >=100V PG-TDSON-8 |
Customer Reference | |
Detailed Description | N-Channel 120 V 10A (Ta), 68A (Tc) 114W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC120N12LSGATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 34A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 72µA |
Series | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 60 V |
FET Type | Power Dissipation (Max) 114W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 120 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,56700 € | 15,67 € |
| 100 | 1,07580 € | 107,58 € |
| 500 | 0,86558 € | 432,79 € |
| 1.000 | 0,79803 € | 798,03 € |
| 2.000 | 0,74123 € | 1.482,46 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |







