BSC014N03MSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.384
Unit Price: 2,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.930
Unit Price: 2,86000 €
Datasheet

Similar


onsemi
In Stock: 4.718
Unit Price: 3,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.606
Unit Price: 2,09000 €
Datasheet
N-Channel 30 V 30A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC014N03MSGATMA1

DigiKey Part Number
BSC014N03MSGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC014N03MSGATMA1
Description
MOSFET N-CH 30V 30A/100A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
173 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes