
CSD17556Q5B | |
|---|---|
DigiKey Part Number | 296-35726-2-ND - Tape & Reel (TR) 296-35726-1-ND - Cut Tape (CT) 296-35726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17556Q5B |
Description | MOSFET N-CH 30V 34A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 34A (Ta), 100A (Tc) 3.1W (Ta), 191W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17556Q5B Models |
Category | Vgs(th) (Max) @ Id 1.65V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7020 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 191W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,83400 € | 18,34 € |
| 100 | 1,26980 € | 126,98 € |
| 500 | 1,02868 € | 514,34 € |
| 1.000 | 0,99867 € | 998,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86746 € | 2.168,65 € |
| 5.000 | 0,81590 € | 4.079,50 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

