BCX5610H6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 174
Unit Price: 0,67000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.125
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.004
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 811
Unit Price: 0,33000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1.985
Unit Price: 1,30000 €
Datasheet
PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5610H6327XTSA1

DigiKey Part Number
BCX5610H6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX5610H6327XTSA1
Description
TRANS NPN 80V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BCX5610H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PG-SOT89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes