BC857CWH6433XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 9.570
Unit Price: 0,43000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 7.893
Unit Price: 0,59000 €
Datasheet

Direct


onsemi
In Stock: 1.210
Unit Price: 0,49000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9.158
Unit Price: 0,52000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 55.580
Unit Price: 0,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.302
Unit Price: 0,69000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 657
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06455 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.391
Unit Price: 0,59000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14786 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.636
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.044
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,59000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857CWH6433XTMA1

DigiKey Part Number
BC857CWH6433XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857CWH6433XTMA1
Description
TRANS PNP 45V 0.1A PG-SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

100.000In Stock
Ships from Rochester Electronics, LLC