BC857BE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 246.170
Unit Price: 0,17000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3.138
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 44
Unit Price: 0,10000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 103.628
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02695 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02208 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02208 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 329
Unit Price: 0,22000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BE6327HTSA1

DigiKey Part Number
BC857BE6327HTSA1TR-ND - Tape & Reel (TR)
BC857BE6327HTSA1CT-ND - Cut Tape (CT)
BC857BE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BE6327HTSA1
Description
TRANS PNP 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC857BE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45.0000,03721 €1.674,45 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €