Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847CWE6433HTMA1 | |
|---|---|
DigiKey Part Number | BC847CWE6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847CWE6433HTMA1 |
Description | TRANS NPN 45V 0.1A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CW,115 | Nexperia USA Inc. | 155 | 1727-4312-1-ND | 0,11000 € | Direct |
| BC847CW,135 | Nexperia USA Inc. | 4.452 | 1727-1880-1-ND | 0,11000 € | Direct |
| BC847CW-7-F | Diodes Incorporated | 370 | BC847CW-FDICT-ND | 0,15000 € | Direct |
| BC847CWT1G | onsemi | 2.770 | BC847CWT1GOSCT-ND | 0,13000 € | Direct |
| BC850CW,115 | Nexperia USA Inc. | 510 | 1727-4861-1-ND | 0,13000 € | Direct |







