BC817K16WH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.408
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32.750
Unit Price: 0,05240 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.852
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.241
Unit Price: 0,16000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02705 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.995
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 77.847
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.810
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.340
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.557
Unit Price: 0,17000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.917
Unit Price: 0,15000 €
Datasheet
PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817K16WH6327XTSA1

DigiKey Part Number
BC817K16WH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817K16WH6327XTSA1
Description
TRANS NPN 45V 0.5A PG-SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes