


BC817-40W,115 | |
|---|---|
DigiKey Part Number | 1727-4842-2-ND - Tape & Reel (TR) 1727-4842-1-ND - Cut Tape (CT) 1727-4842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40W,115 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04118 € | 20,59 € |
| 1.000 | 0,03615 € | 36,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02429 € | 72,87 € |
| 6.000 | 0,02157 € | 129,42 € |
| 9.000 | 0,02018 € | 181,62 € |
| 15.000 | 0,01862 € | 279,30 € |
| 21.000 | 0,01769 € | 371,49 € |
| 30.000 | 0,01679 € | 503,70 € |
| 75.000 | 0,01481 € | 1.110,75 € |
| 150.000 | 0,01358 € | 2.037,00 € |
| 300.000 | 0,01255 € | 3.765,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |









