Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

BAT 64 B5003 | |
|---|---|
DigiKey Part Number | BAT64B5003INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT 64 B5003 |
Description | DIODE SCHOTTKY 40V 120MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |






