Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

BAS 16 B5003 | |
|---|---|
DigiKey Part Number | BAS16B5003INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS 16 B5003 |
Description | DIODE STANDARD 80V 250MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |









