


BAS16W,115 | |
|---|---|
DigiKey Part Number | 1727-2888-2-ND - Tape & Reel (TR) 1727-2888-1-ND - Cut Tape (CT) 1727-2888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W,115 |
Description | DIODE STANDARD 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 175mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 175mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05810 € | 5,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02612 € | 78,36 € |
| 6.000 | 0,02315 € | 138,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









