
BAS16VV,115 | |
|---|---|
DigiKey Part Number | 1727-6170-2-ND - Tape & Reel (TR) 1727-6170-1-ND - Cut Tape (CT) 1727-6170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VV,115 |
Description | DIODE ARRAY GP 100V 200MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,09690 € | 96,90 € |
| 2.000 | 0,08684 € | 173,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07837 € | 313,48 € |
| 8.000 | 0,07124 € | 569,92 € |
| 12.000 | 0,06760 € | 811,20 € |
| 20.000 | 0,06351 € | 1.270,20 € |
| 28.000 | 0,06109 € | 1.710,52 € |
| 40.000 | 0,05874 € | 2.349,60 € |
| 100.000 | 0,05398 € | 5.398,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |






