Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AUIRFS4115-7P | |
|---|---|
DigiKey Part Number | AUIRFS4115-7P-ND |
Manufacturer | |
Manufacturer Product Number | AUIRFS4115-7P |
Description | MOSFET N-CH 150V 105A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 105A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5320 pF @ 50 V |
Packaging Tube | Power Dissipation (Max) 380W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK (7-Lead) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.8mOhm @ 63A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRFS4115-7P | Rochester Electronics, LLC | 35.170 | 2156-AUIRFS4115-7P-448-ND | 3,04988 € | Parametric Equivalent |
| AUIRFS4115-7P | Rochester Electronics, LLC | 323 | 2156-AUIRFS4115-7P-600047-ND | 3,04988 € | Parametric Equivalent |
| AUIRFS4115-7TRL | Rochester Electronics, LLC | 662 | 2156-AUIRFS4115-7TRL-448-ND | 2,94701 € | Parametric Equivalent |


