Image for AUIRFS4115-7P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS4115-7P

DigiKey Part Number
2156-AUIRFS4115-7P-448-ND
Manufacturer
Manufacturer Product Number
AUIRFS4115-7P
Description
AUIRFS4115 - 120V-300V N-CHANNEL
Customer Reference
Detailed Description
N-Channel 150 V 105A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
5320 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
380W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
150 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
D2PAK (7-Lead)
Rds On (Max) @ Id, Vgs
11.8mOhm @ 63A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.170
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:35170
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
843,04988 €256,19 €
Unit Price without VAT:3,04988 €
Unit Price with VAT:3,62936 €