
AUIRFS4115-7P | |
|---|---|
DigiKey Part Number | 2156-AUIRFS4115-7P-600047-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFS4115-7P |
Description | AUIRFS4115 - 120V-300V N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 150 V 105A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 5320 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 380W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 150 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK (7-Lead) |
Rds On (Max) @ Id, Vgs 11.8mOhm @ 63A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,02560 € | 254,15 € |
| Unit Price without VAT: | 3,02560 € |
|---|---|
| Unit Price with VAT: | 3,60046 € |

