AUIRFN7110TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14.589
Unit Price: 2,75000 €
Datasheet
N-Channel 100 V 58A (Tc) 4.3W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFN7110TR

DigiKey Part Number
AUIRFN7110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRFN7110TR
Description
MOSFET N-CH 100V 58A 8PQFN
Customer Reference
Detailed Description
N-Channel 100 V 58A (Tc) 4.3W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14.5mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
4.3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44.000In Stock
Ships from Rochester Electronics, LLC