AUIPS2041R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.925
Unit Price: 1,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.505
Unit Price: 1,82000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.719
Unit Price: 2,14000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.742
Unit Price: 2,29000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.900
Unit Price: 2,29000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.729
Unit Price: 1,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.430
Unit Price: 1,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.424
Unit Price: 1,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.032
Unit Price: 2,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.882
Unit Price: 2,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.676
Unit Price: 2,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.790
Unit Price: 1,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: 2,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.662
Unit Price: 2,54000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.4A TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS2041R

DigiKey Part Number
AUIPS2041R-ND
Manufacturer
Manufacturer Product Number
AUIPS2041R
Description
IC PWR SWITCH N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.4A TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.4A
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types