Parametric Equivalent

ADM6996LX-AA-R-1 | |
|---|---|
DigiKey Part Number | ADM6996LX-AA-R-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6996LX-AA-R-1 |
Description | IC ETHERNET SW CTRLR 128QFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface PG-BFQFP-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.8V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 115°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | PG-BFQFP-128 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,64032 € | 1.820,16 € |
| 1.000 | 3,55036 € | 3.550,36 € |
| 1.500 | 3,50533 € | 5.257,99 € |
| Unit Price without VAT: | 3,64032 € |
|---|---|
| Unit Price with VAT: | 4,33198 € |


