Parametric Equivalent

ADM6996LC-AC-R-1 | |
|---|---|
DigiKey Part Number | ADM6996LC-AC-R-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM6996LC-AC-R-1 |
Description | IC ETHERNET SW CTRLR 128QFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface P-PQFP-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.8V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 115°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | P-PQFP-128 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,03056 € | 1.515,28 € |
| 1.000 | 2,95321 € | 2.953,21 € |
| 1.500 | 2,91445 € | 4.371,68 € |
| 2.500 | 2,87153 € | 7.178,82 € |
| Unit Price without VAT: | 3,03056 € |
|---|---|
| Unit Price with VAT: | 3,60637 € |


