Low-Side Gate Driver IC Inverting PG-SOT23-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDN7533BXTSA1

DigiKey Part Number
448-2EDN7533BXTSA1TR-ND - Tape & Reel (TR)
448-2EDN7533BXTSA1CT-ND - Cut Tape (CT)
448-2EDN7533BXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDN7533BXTSA1
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting PG-SOT23-6-1
Datasheet
 Datasheet
EDA/CAD Models
2EDN7533BXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
GaN FET, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
1.4V, 1.9V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
20 V
Rise / Fall Time (Typ)
8.6ns, 6ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
PG-SOT23-6-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,40800 €4,08 €
250,36600 €9,15 €
1000,31970 €31,97 €
2500,29768 €74,42 €
5000,28434 €142,17 €
1.0000,27339 €273,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25985 €779,55 €
6.0000,25323 €1.519,38 €
9.0000,24991 €2.249,19 €
15.0000,24624 €3.693,60 €
21.0000,24409 €5.125,89 €
30.0000,24202 €7.260,60 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €