
2EDN7533FXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN7533FXTMA1TR-ND - Tape & Reel (TR) 448-2EDN7533FXTMA1CT-ND - Cut Tape (CT) 448-2EDN7533FXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7533FXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7533FXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.4V, 1.9V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 20 V | |
Rise / Fall Time (Typ) | 8.6ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36120 € | 9,03 € |
| 100 | 0,31570 € | 31,57 € |
| 250 | 0,29396 € | 73,49 € |
| 500 | 0,28080 € | 140,40 € |
| 1.000 | 0,26999 € | 269,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25856 € | 646,40 € |
| 5.000 | 0,25168 € | 1.258,40 € |
| 7.500 | 0,24823 € | 1.861,73 € |
| 12.500 | 0,24441 € | 3.055,12 € |
| 17.500 | 0,24218 € | 4.238,15 € |
| 25.000 | 0,24003 € | 6.000,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




