
2ED21094S06JXUMA1 | |
---|---|
DigiKey Part Number | 448-2ED21094S06JXUMA1TR-ND - Tape & Reel (TR) 448-2ED21094S06JXUMA1CT-ND - Cut Tape (CT) 448-2ED21094S06JXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED21094S06JXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14-49 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED21094S06JXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 290mA, 700mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-49 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,39000 € | 1,39 € |
10 | 1,01600 € | 10,16 € |
25 | 0,92280 € | 23,07 € |
100 | 0,82070 € | 82,07 € |
250 | 0,77192 € | 192,98 € |
500 | 0,74250 € | 371,25 € |
1.000 | 0,71828 € | 718,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,69272 € | 1.731,80 € |
5.000 | 0,67731 € | 3.386,55 € |
7.500 | 0,66959 € | 5.021,93 € |
12.500 | 0,66104 € | 8.263,00 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |