
FC3BAEBDI8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC3BAEBDI8.0-T1TR-ND - Tape & Reel (TR) 631-FC3BAEBDI8.0-T1CT-ND - Cut Tape (CT) 631-FC3BAEBDI8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BAEBDI8.0-T1 |
Description | CRYSTAL 8.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39800 € | 9,95 € |
| 50 | 0,38120 € | 19,06 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,34564 € | 86,41 € |
| 500 | 0,33132 € | 165,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31760 € | 317,60 € |
| 2.000 | 0,30447 € | 608,94 € |
| 3.000 | 0,29704 € | 891,12 € |
| 5.000 | 0,28794 € | 1.439,70 € |
| 7.000 | 0,28210 € | 1.974,70 € |
| 10.000 | 0,27604 € | 2.760,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |









