


DMT10H009LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMT10H009LK3-13TR-ND - Tape & Reel (TR) 31-DMT10H009LK3-13CT-ND - Cut Tape (CT) 31-DMT10H009LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H009LK3-13 |
Description | MOSFET BVDSS: 61V~100V TO252 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 1.7W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DMT10H009LK3-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2309 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96000 € | 9,60 € |
| 100 | 0,64350 € | 64,35 € |
| 500 | 0,50804 € | 254,02 € |
| 1.000 | 0,46445 € | 464,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40476 € | 1.011,90 € |
| 5.000 | 0,37701 € | 1.885,05 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |



