
1EDI2004ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI2004ASXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1EDI2004ASXUMA1 |
Description | DGTL ISO 4.5KV 1CH GT DVR DSO36 |
Customer Reference | |
Detailed Description | 2A Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI2004ASXUMA1 Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2A |
Series | Voltage - Output Supply 13.5V ~ 18V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 4500Vrms | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Common Mode Transient Immunity (Min) 50kV/µs | Supplier Device Package PG-DSO-36 |
Propagation Delay tpLH / tpHL (Max) 255ns, 255ns | Approval Agency UL, VDE |
Pulse Width Distortion (Max) 40ns | Base Product Number |
Rise / Fall Time (Typ) 120ns, 150ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,19184 € | 6.191,84 € |
| Unit Price without VAT: | 6,19184 € |
|---|---|
| Unit Price with VAT: | 7,36829 € |







