
FS400R07A1E3S7BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS400R07A1E3S7BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS400R07A1E3S7BOMA1 |
Description | IGBT MOD 705V 500A AG-HYBRID1-1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 705 V 500 A 1250 W Chassis Mount AG-HYBRID1-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 705 V | |
Current - Collector (Ic) (Max) | 500 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 28 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-HYBRID1-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,36000 € | 284,36 € |
| Unit Price without VAT: | 284,36000 € |
|---|---|
| Unit Price with VAT: | 338,38840 € |







