Parametric Equivalent

FS820R08A6P2BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS820R08A6P2BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS820R08A6P2BPSA1 |
Description | IGBT MOD 750V 820A AG-HYBRIDD-1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 750 V 820 A 714 W Chassis Mount AG-HYBRIDD-1 |
Datasheet | Datasheet |
EDA/CAD Models | FS820R08A6P2BPSA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 1.35V @ 15V, 450A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 80 nF @ 50 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 750 V | Package / Case Module |
Current - Collector (Ic) (Max) 820 A | Supplier Device Package AG-HYBRIDD-1 |
Power - Max 714 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS820R08A6P2BBPSA1 | Infineon Technologies | 28 | 448-FS820R08A6P2BBPSA1-ND | 239,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 510,45000 € | 3.062,70 € |
| Unit Price without VAT: | 510,45000 € |
|---|---|
| Unit Price with VAT: | 607,43550 € |





