
1EDC20I12MHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDC20I12MHXUMA1TR-ND - Tape & Reel (TR) 1EDC20I12MHXUMA1CT-ND - Cut Tape (CT) 1EDC20I12MHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDC20I12MHXUMA1 |
Description | DGT ISO 2.5KV 1CH GT DVR DSO8-59 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDC20I12MHXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88400 € | 18,84 € |
| 25 | 1,72480 € | 43,12 € |
| 100 | 1,54980 € | 154,98 € |
| 250 | 1,46644 € | 366,61 € |
| 500 | 1,41620 € | 708,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37483 € | 1.374,83 € |
| 2.000 | 1,34079 € | 2.681,58 € |
| 3.000 | 1,32374 € | 3.971,22 € |
| 5.000 | 1,30485 € | 6.524,25 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |









