
TW-08-07-L-D-560-SM-P | |
|---|---|
DigiKey Part Number | 612-TW-08-07-L-D-560-SM-P-ND |
Manufacturer | |
Manufacturer Product Number | TW-08-07-L-D-560-SM-P |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.751" (19.075mm) | |
Length - Post (Mating) | 0.191" (4.851mm) | |
Length - Stack Height | 0.560" (14.224mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |





