


C1027BTF03 | |
|---|---|
DigiKey Part Number | 4052-C1027BTF03-ND |
Manufacturer | |
Manufacturer Product Number | C1027BTF03 |
Description | ERM Coin Vibration Motor 10x2.7T |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.106" (2.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,46200 € | 12,31 € |
| 10 | 2,33200 € | 23,32 € |
| 50 | 2,20240 € | 110,12 € |
| 100 | 2,07290 € | 207,29 € |
| 250 | 1,94332 € | 485,83 € |
| 500 | 1,72740 € | 863,70 € |
| 1.000 | 1,03644 € | 1.036,44 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |








