
IQL-IMX335/FF | |
|---|---|
DigiKey Part Number | 5449-IQL-IMX335/FF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-IMX335/FF |
Description | Sony STARVIS IMX335 Fixed Focus |
Customer Reference | |
Detailed Description | RGB 2626 x 1960 Rolling CMOS MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Image Quality Labs, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2626 x 1960 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | IMX335 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 2.2um x 2.2um | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height (Max) | 0.902" (22.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |








