
IQL-IMX415/FF | |
|---|---|
DigiKey Part Number | 5449-IQL-IMX415/FF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-IMX415/FF |
Description | Sony STARVIS IMX415 8MP Fixed Fo |
Customer Reference | |
Detailed Description | RGB 3684 x 2176 Rolling CMOS MIPI |
Datasheet | Datasheet |
Category | Sensor IMX415 |
Manufacturer Image Quality Labs, Inc. | Type CMOS |
Packaging Bulk | Interface MIPI |
Part Status Active | Pixel Size 1.45µm x 1.45µm |
Color RGB | Supplier Device Package Module |
Resolution 3684 x 2176 | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Shutter Rolling | Height (Max) 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |











