LI-IMX415-MIPI-081H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-IMX415-MIPI-081H

DigiKey Part Number
2289-LI-IMX415-MIPI-081H-ND
Manufacturer
Manufacturer Product Number
LI-IMX415-MIPI-081H
Description
IMX415 4K CAMERA MODULE WITH M12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RGB 3864 x 2176 CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
3864 x 2176
Frames per Second
90.9
Shutter
-
Lens Mount
M12
Sensor
IMX415
Type
CMOS
Interface
MIPI
Pixel Size
1.45µm x 1.45µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.496" L x 1.496" W (38.00mm x 38.00mm)
Height (Max)
1.230" (31.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,97000 €240,97 €
Manufacturers Standard Package
Unit Price without VAT:240,97000 €
Unit Price with VAT:286,75430 €