IQL-IMX462/FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQL-IMX462/FF

DigiKey Part Number
5449-IQL-IMX462/FF-ND
Manufacturer
Manufacturer Product Number
IQL-IMX462/FF
Description
Sony STARVIS IMX462 Fixed Focus
Customer Reference
Detailed Description
RGB 1937 x 1097 Rolling CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Image Quality Labs, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
1937 x 1097
Shutter
Rolling
Lens Mount
-
Sensor
IMX462
Type
CMOS
Interface
MIPI
Pixel Size
2.9um x 2.9mm
Mounting Type
-
Package / Case
-
Supplier Device Package
Module
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height (Max)
0.914" (23.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Image Quality Labs, Inc.
A separate 60,00 $ flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
150,00000 $50,00 $
Unit Price without VAT:50,00000 $
Unit Price with VAT:59,50000 $