
IQL-IMX219/FF | |
|---|---|
DigiKey Part Number | 5449-IQL-IMX219/FF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-IMX219/FF |
Description | Sony IMX219 8MP FF Digital Camer |
Customer Reference | |
Detailed Description | RGB 3296 x 2480 Rolling CMOS MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Image Quality Labs, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 3296 x 2480 | |
Shutter | Rolling | |
Lens Mount | M5.5 | |
Sensor | IMX219 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 1.2µm x 1.2 µm | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |











