E12090 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ifm efector, inc.
In Stock: 6
Unit Price: 34,42000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 59,11000 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 18,96000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 12
Unit Price: 74,91000 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E12090

DigiKey Part Number
2330-E12090-ND
Manufacturer
Manufacturer Product Number
E12090
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
E12090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,04000 €71,04 €
Manufacturers Standard Package
Unit Price without VAT:71,04000 €
Unit Price with VAT:84,53760 €