
EVF551 | |
|---|---|
DigiKey Part Number | 2330-EVF551-ND |
Manufacturer | |
Manufacturer Product Number | EVF551 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVF551 Models |
Category | Length 6.56' (2.00m) |
Manufacturer ifm efector, inc. | Cable Type Round |
Packaging Box | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,00000 € | 34,00 € |
| Unit Price without VAT: | 34,00000 € |
|---|---|
| Unit Price with VAT: | 40,46000 € |

