Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RA23288XE302BB4 | |
|---|---|
DigiKey Part Number | 3473-3RA23288XE302BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3RA23288XE302BB4 |
Description | CONTACTOR REV COM S0 38A 24VDC S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 38 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5.9W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.096,68000 € | 1.096,68 € |
| Unit Price without VAT: | 1.096,68000 € |
|---|---|
| Unit Price with VAT: | 1.305,04920 € |














