RV8H-L-D18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 25,03000 €
Datasheet
Image for RV8H-L-D18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV8H-L-D18

DigiKey Part Number
1885-RV8H-L-D18-ND
Manufacturer
Manufacturer Product Number
RV8H-L-D18
Description
RV 6MM ASSEMBLED 18VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 18VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
16.2 VDC
Packaging
Bulk
Must Release Voltage
1.26 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus
Switching Voltage
400VAC, 125VDC - Max
Relay Type
Load - Max Switching
2400VA, 750W
Coil Resistance
1.55 kOhms
Coil Current
11.6 mA
Base Product Number
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RV8H-L-D18-C1D2IDEC01885-RV8H-L-D18-C1D2-ND25,03000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,11000 €17,11 €
Manufacturers Standard Package
Unit Price without VAT:17,11000 €
Unit Price with VAT:20,36090 €