Parametric Equivalent




RV8H-2S-AD12-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1789-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-2S-AD12-C1D2 |
Description | RELAY GEN PURPOSE DPDT 6A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC/DC Coil DIN Rail |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 9.6 VAC/DC |
Packaging Bulk | Must Release Voltage 0.84 VAC/DC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 29 mA | Coil Resistance 414 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV8H-2S-AD12 | IDEC | 4 | 1885-1669-ND | 19,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| 10 | 22,70900 € | 227,09 € |
| 25 | 21,68520 € | 542,13 € |
| 50 | 20,94000 € | 1.047,00 € |
| 100 | 20,22030 € | 2.022,03 € |
| 250 | 19,30612 € | 4.826,53 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 30,34500 € |


