General Purpose Relay DPDT (2 Form C) 12VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VAC/DC Coil DIN Rail
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8H-2S-AD12

DigiKey Part Number
1885-1669-ND
Manufacturer
Manufacturer Product Number
RV8H-2S-AD12
Description
RELAY GEN PURPOSE DPDT 6A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
9.6 VAC/DC
Packaging
Bulk
Must Release Voltage
0.84 VAC/DC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, cULus
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
29 mA
Coil Resistance
414 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,93000 €19,93 €
1017,75200 €177,52 €
2516,95160 €423,79 €
5016,36960 €818,48 €
10015,80710 €1.580,71 €
25015,09260 €3.773,15 €
50014,57332 €7.286,66 €
Manufacturers Standard Package
Unit Price without VAT:19,93000 €
Unit Price with VAT:23,71670 €