RV1H-G-D18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 15,03000 €
Image for RV1H-G-D18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1H-G-D18

DigiKey Part Number
1885-RV1H-G-D18-ND
Manufacturer
Manufacturer Product Number
RV1H-G-D18
Description
RV 6MM RELAY SPDT 18VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC, 125VDC - Max
Load - Max Switching
2400VA, 750W
Coil Current
11.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.2 VDC
Must Release Voltage
1.26 VDC
Operate Time
15 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, cULus, VDE
Relay Type
Coil Resistance
1.55 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,12000 €8,12 €
Manufacturers Standard Package
Unit Price without VAT:8,12000 €
Unit Price with VAT:9,66280 €